895-070-521-108

Heilind Number:EDA895-070-521-108
Manufacturer:EDAC
Manufacturer Number:895-070-521-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-070-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-070-521-108

Detailed Description

Enhance connectivity in your electronic projects with this high-quality Board to Board PCB Connector in sleek black. Featuring a single row design with 70 positions and a pitch of .1 inch, it offers seamless integration for your circuit boards. The durable housing material, UL 94V-0 Polyphenylene Sulfide, ensures reliable performance even in demanding environments, with a wide operating temperature range from -40 to 105°C. Crafted with precision, the connector guarantees secure and efficient contact, thanks to its Copper Alloy construction. Whether you're a DIY enthusiast or a professional in the field, this essential component is perfect for achieving seamless connections in your designs. Upgrade your PCB assembly process with this versatile connector, designed for optimal functionality and performance.