895-070-521-201

Heilind Number:EDA895-070-521-201
Manufacturer:EDAC
Manufacturer Number:895-070-521-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-070-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-070-521-201

Detailed Description

Enhance your connectivity solutions with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. The connector boasts two rows of copper alloy contacts, totaling 70 positions for efficient data transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Operating in a wide temperature range from -40 to 105°C, this connector guarantees reliable performance in diverse environments. Its straight mount orientation simplifies installation, making it an essential component for your electronic projects. Trust in this connector's quality and versatility for seamless connectivity in your designs.