895-070-521-207

Heilind Number:EDA895-070-521-207
Manufacturer:EDAC
Manufacturer Number:895-070-521-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-070-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-070-521-207

Detailed Description

Enhance your PCB connectivity with our premium Black Card Edge Connector, meticulously designed for seamless integration in electronic devices. With a durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures reliability in diverse operating environments, from -40 to 105 °C. Its two rows of 70 Copper Alloy contacts, with a pitch of .1 in and row spacing of .2 in, facilitate high-speed data transmission with optimal signal integrity. Featuring a straight mount orientation, it offers easy installation on your circuit board. Trust in this essential component for efficient and stable board-to-board connections in a wide range of applications.