895-070-521-402

Heilind Number:EDA895-070-521-402
Manufacturer:EDAC
Manufacturer Number:895-070-521-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-070-521-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-070-521-402

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 70 positions in a single row, allowing for optimal signal transmission. The contact material, made of durable Copper Alloy, ensures reliable conductivity. With an amperage rating of 3A and UL 94V-0 Polyphenylene Sulfide housing material, it guarantees safe and efficient operation in a wide temperature range from -40 to 105°C. Perfect for demanding applications, this straight-mount connector with a pitch of .1in and row spacing of .2in offers a secure and stable connection. Upgrade your PCB assembly with this essential component, ideal for various industries ranging from telecommunications to consumer electronics. Trust in its quality and performance to meet your connectivity needs with ease.