895-070-521-403

Heilind Number:EDA895-070-521-403
Manufacturer:EDAC
Manufacturer Number:895-070-521-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-070-521-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-070-521-403

Detailed Description

Enhance your PCB connectivity with this high-performance Board-To-Board Card Edge Connector. Designed for seamless integration, it features 70 positions with a pitch of .1 inches for secure and efficient data transmission. The housing is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety in all applications. With a straight mount orientation and optimal row spacing of .2 inches, installation is a breeze. Contact material made of Copper Alloy guarantees reliable conductivity, while an amperage of 3A supports high-power requirements. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial environments. Upgrade your connectivity solutions with this essential component.