895-070-521-502

Heilind Number:EDA895-070-521-502
Manufacturer:EDAC
Manufacturer Number:895-070-521-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-070-521-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-070-521-502

Detailed Description

Upgrade your connectivity with our cutting-edge Board To Board PCB Connector. Designed for peak performance, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for maximum durability. With two rows and 70 positions, it offers ample space for seamless communication. The copper alloy contact material ensures reliable conductivity, while a pitch of .1 inches and row spacing of .2 inches allow for precise alignment. Operating effortlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Trust in our connector to streamline your PCB connections with ease and efficiency.