895-070-521-504

Heilind Number:EDA895-070-521-504
Manufacturer:EDAC
Manufacturer Number:895-070-521-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-070-521-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-070-521-504

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration in your electronic setup, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for enhanced durability and safety. With two rows of copper alloy contacts, it ensures reliable power transmission at an amperage of 3A. The .1-inch pitch and .2-inch row spacing allow for efficient PCB mounting, accommodating a total of 70 positions for versatile connectivity options. Operating smoothly in a wide temperature range from -40 to 105°C, it guarantees optimal performance in any environment. Perfect for various applications in electronics and beyond, this connector is a must-have for professionals seeking efficient and secure board-to-board connections.