895-070-521-512

Heilind Number:EDA895-070-521-512
Manufacturer:EDAC
Manufacturer Number:895-070-521-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-070-521-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-070-521-512

Detailed Description

Enhance your PCB connections with this high-performance, black Board to Board Card Edge Connector. Designed for seamless integration, it features two rows with a pitch of .1 inches, offering 70 positions for optimal connectivity. The housing material, UL 94V-0 Polyphenylene Sulfide, ensures durability and safety, even in challenging environments with an operating temperature range of -40 to 105°C. Crafted with precision, the contact material is Copper Alloy, guaranteeing reliable transmission. Its straight mount orientation and row spacing of .2 inches make it easy to install and maintain. Upgrade your electronic assemblies with this essential connector, perfect for various applications.