895-070-521-603

Heilind Number:EDA895-070-521-603
Manufacturer:EDAC
Manufacturer Number:895-070-521-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-070-521-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-070-521-603

Detailed Description

Enhance connectivity on your PCB with our high-quality Board To Board Card Edge Connector. Designed for seamless integration, this connector features 70 positions in a single row, with a pitch of .1 inches and row spacing of .2 inches. The black housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. Each contact is crafted from reliable Copper Alloy, guaranteeing efficient power transfer. With a straight mount orientation, installation is a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for various applications in the electronics industry. Trust in its performance for a seamless connection every time.