895-070-521-802

Heilind Number:EDA895-070-521-802
Manufacturer:EDAC
Manufacturer Number:895-070-521-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-070-521-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-070-521-802

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features two rows of 70 positions, ensuring reliable data transmission. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, offers optimal protection and longevity. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise and efficient connections. The contact material, Copper Alloy, ensures excellent conductivity. Operating smoothly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Choose this straight mount orientation connector for your electronic projects, and experience seamless board-to-board connectivity. Elevate your PCB design with this essential component.