895-070-521-804

Heilind Number:EDA895-070-521-804
Manufacturer:EDAC
Manufacturer Number:895-070-521-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-070-521-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-070-521-804

Detailed Description

Enhance connectivity within your electronic devices with this high-performing Board-to-Board PCB Connector. Designed for seamless integration, this connector boasts 70 positions spread across 2 rows, offering ample connectivity options. The durable UL 94V-0 Polyphenylene Sulfide housing ensures reliable performance, even in demanding environments. With a contact material of Copper Alloy and a pitch of .1 inches, this connector facilitates efficient signal transmission. Its straight mount orientation and compact design make it ideal for space-constrained applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees consistent functionality. Upgrade your device's connectivity with this essential component.