895-070-523-512

Heilind Number:EDA895-070-523-512
Manufacturer:EDAC
Manufacturer Number:895-070-523-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-070-523-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-070-523-512

Detailed Description

Enhance your PCB connectivity with this premium Card Edge Connector, designed for seamless integration in electronic systems. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it ensures durability and safety. With two rows of 70 copper alloy contacts, each spaced at .1 inches with a .2-inch row spacing, it guarantees reliable signal transmission. The straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105 °C ensures optimal performance in various environmental conditions. Upgrade your PCB assembly with this high-quality connector, perfect for a wide range of applications in the electronics industry.