895-070-523-803

Heilind Number:EDA895-070-523-803
Manufacturer:EDAC
Manufacturer Number:895-070-523-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-070-523-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-070-523-803

Detailed Description

Enhance your printed circuit board connections with our high-performance Board To Board PCB Connector. Featuring a sleek black design and durable UL 94V-0 Polyphenylene Sulfide housing material, this connector ensures reliable power delivery with an amperage of 3A. Its dual-row configuration, with a pitch of .1 inches and row spacing of .2 inches, offers seamless interconnectivity for up to 70 positions. Crafted with precision, the contact material is made of robust Copper Alloy, guaranteeing optimal signal transmission. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.