895-070-524-612

Heilind Number:EDA895-070-524-612
Manufacturer:EDAC
Manufacturer Number:895-070-524-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-070-524-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-070-524-612

Detailed Description

Upgrade your connectivity with our cutting-edge Board to Board PCB Connector, designed for seamless integration in high-performance electronic devices. This black connector features a single row with 70 positions, ensuring efficient data transfer and power distribution. Crafted with UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contacts, it guarantees both durability and reliability. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Whether you're working on a new project or replacing existing components, this Card Edge Connector is a must-have for any electronics enthusiast. Elevate your connectivity game and experience seamless performance like never before.