895-070-525-101

Heilind Number:EDA895-070-525-101
Manufacturer:EDAC
Manufacturer Number:895-070-525-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-070-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-070-525-101

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, its straight mount orientation and 70-position layout ensure optimal efficiency in tight spaces. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. The copper alloy contact material and .1 inch pitch deliver reliable signal transmission, while the 3A amperage and -40 to 105°C operating temperature range make it suitable for various applications. With its compact size, precise row spacing, and single-row configuration, this connector is a versatile solution for your PCB assembly needs. Upgrade your connectivity experience with this essential component.