895-070-525-212

Heilind Number:EDA895-070-525-212
Manufacturer:EDAC
Manufacturer Number:895-070-525-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-070-525-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-070-525-212

Detailed Description

Enhance connectivity in your electronic devices with this high-performance board-to-board PCB connector. Featuring a durable black housing made of UL 94V-0 Polyphenylene Sulfide, it ensures safe and reliable operation. With two rows of 70 copper alloy contacts, each spaced at 0.1 inches with a 0.2-inch row gap, it facilitates seamless data transmission. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this connector for efficient and secure inter-board connections in your projects.