895-070-525-403

Heilind Number:EDA895-070-525-403
Manufacturer:EDAC
Manufacturer Number:895-070-525-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-070-525-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-070-525-403

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek black design, it boasts durable UL 94V-0 Polyphenylene Sulfide housing for optimal safety. With 70 positions and a 1-row configuration, it offers ample connectivity options. The contact material, made of Copper Alloy, ensures reliable and efficient data transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial applications. Its .1-inch pitch and .2-inch row spacing provide precise connections, while the straight mount orientation simplifies installation. Upgrade your electronic projects with this essential component.