895-070-525-404

Heilind Number:EDA895-070-525-404
Manufacturer:EDAC
Manufacturer Number:895-070-525-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-070-525-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-070-525-404

Detailed Description

Enhance connectivity with this high-performance 70-position Card Edge Connector, designed for seamless board-to-board connections. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability and safety in any setup. The contact material, made of Copper Alloy, ensures optimal conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is versatile and reliable for various applications. Elevate your PCB assembly with this essential component.