895-070-540-101

Heilind Number:EDA895-070-540-101
Manufacturer:EDAC
Manufacturer Number:895-070-540-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-070-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-070-540-101

Detailed Description

Enhance connectivity within your electronic devices with this high-performance 70-position board-to-board PCB connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. The contact material, crafted from copper alloy, guarantees reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for optimal functionality. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your devices with this essential component, providing efficient and secure connections for seamless performance.