895-070-540-112

Heilind Number:EDA895-070-540-112
Manufacturer:EDAC
Manufacturer Number:895-070-540-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-070-540-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-070-540-112

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for optimal functionality, this straight-mount connector features 70 positions with a 0.1-inch pitch, ensuring seamless integration into your circuit board. Crafted with precision, the contacts are made from durable copper alloy for reliable conductivity. The housing, constructed from UL 94V-0 Polyphenylene Sulfide, guarantees robust protection. With an operating temperature range of -40 to 105 °C, it's ideal for a wide range of environments. Trust in this essential component for secure and efficient board-to-board connections.