895-070-540-412

Heilind Number:EDA895-070-540-412
Manufacturer:EDAC
Manufacturer Number:895-070-540-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-070-540-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-070-540-412

Detailed Description

Efficiently connect your circuit boards with this high-quality Card Edge Connector. Designed for seamless integration, its black housing made of UL 94V-0 Polyphenylene Sulfide ensures durability and safety. With 70 positions in a single row, it allows for precise connections. The copper alloy contact material guarantees reliable conductivity, while the 3A amperage and .1 inch pitch meet industry standards for performance. Its straight mount orientation and compact .2 inch row spacing make it ideal for tight spaces. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your PCB assembly needs. Enhance your connectivity with this essential component.