895-070-540-504

Heilind Number:EDA895-070-540-504
Manufacturer:EDAC
Manufacturer Number:895-070-540-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-070-540-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-070-540-504

Detailed Description

Enhance your PCB connectivity with this high-performance black Board To Board PCB Connector. Designed for precision and reliability, it features a sleek UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contact material. With two rows and a pitch of .1 inches, it offers 70 positions for seamless integration. The straight mount orientation and row spacing of .2 inches ensure easy installation and a secure fit. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees optimal performance in any environment. Elevate your electronic projects with this essential connector.