895-070-540-808

Heilind Number:EDA895-070-540-808
Manufacturer:EDAC
Manufacturer Number:895-070-540-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-070-540-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-070-540-808

Detailed Description

Power up your connectivity with this high-performance Board to Board PCB Connector. Featuring a sleek black design, it guarantees seamless power transfer with an amperage of 3A. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contact material, reliability is ensured. With two rows and 70 positions, it offers ample space for secure connections. The .1 inch pitch and .2 inch row spacing make for easy installation. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is perfect for various applications. Upgrade your setup with this essential component, designed to meet your connectivity needs.