895-070-541-101

Heilind Number:EDA895-070-541-101
Manufacturer:EDAC
Manufacturer Number:895-070-541-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-070-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-070-541-101

Detailed Description

Enhance your PCB connectivity with this sleek black Board To Board PCB Connector. With a single row featuring 70 positions, it offers seamless integration for your electronic components. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures both durability and safety in operation. Each contact is made of high-quality Copper Alloy, guaranteeing reliable conductivity. At a pitch of .1 inches and row spacing of .2 inches, this connector facilitates precise and efficient connections. Designed for straight mounting orientation, it's versatile for various PCB setups. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for both standard and demanding environments. Upgrade your system's connectivity with this essential component.