895-070-541-108

Heilind Number:EDA895-070-541-108
Manufacturer:EDAC
Manufacturer Number:895-070-541-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-070-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-070-541-108

Detailed Description

Elevate your circuit connectivity with this high-performance Board-To-Board PCB Connector. Crafted with precision and durability in mind, this connector features 70 positions in a single row, ensuring seamless communication between your PCBs. The sleek black housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees both aesthetic appeal and fire safety compliance. Each contact is meticulously crafted from Copper Alloy, providing reliable conductivity for your electronic components. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment and secure attachment. Whether you're designing for industrial or consumer electronics, this connector's straight mount orientation and wide operating temperature range of -40 to 105°C make it the perfect choice. Trust in its quality and performance to take your PCB connections to the next level.