895-070-541-212

Heilind Number:EDA895-070-541-212
Manufacturer:EDAC
Manufacturer Number:895-070-541-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-070-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-070-541-212

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Designed for optimal functionality, this connector features a robust housing made of UL 94V-0 Polyphenylene Sulfide in sleek black. With two rows of Copper Alloy contacts offering a total of 70 positions, it ensures seamless data transmission. The 0.1-inch pitch and 0.2-inch row spacing allow for precise alignment on your PCB. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is reliable even in demanding environments. Its straight mount orientation facilitates easy installation, making it a crucial component in your PCB assembly. Trust in this connector for efficient and durable inter-board connections in your electronic designs.