895-070-541-403

Heilind Number:EDA895-070-541-403
Manufacturer:EDAC
Manufacturer Number:895-070-541-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-070-541-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-070-541-403

Detailed Description

Elevate your PCB connectivity with this high-performance Card Edge Connector. Designed for precision and durability, it boasts a single row configuration with 70 positions, ensuring seamless and secure contact points. The housing is crafted from UL 94V-0 Polyphenylene Sulfide, guaranteeing exceptional insulation and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers easy integration into your PCB setup. The contact material, Copper Alloy, further enhances conductivity and longevity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for diverse environments. Trust in this connector for reliable and efficient board-to-board connections in your electronic projects.