895-070-541-512

Heilind Number:EDA895-070-541-512
Manufacturer:EDAC
Manufacturer Number:895-070-541-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-070-541-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-070-541-512

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it offers seamless integration with a housing made of UL 94V-0 Polyphenylene Sulfide for enhanced durability. The two rows of Copper Alloy contacts, with a pitch of .1 inch and row spacing of .2 inch, ensure reliable and efficient data transmission. With a total of 70 positions, this connector supports complex circuitry requirements. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Upgrade your PCB assembly with this essential component.