895-070-541-807

Heilind Number:EDA895-070-541-807
Manufacturer:EDAC
Manufacturer Number:895-070-541-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-070-541-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-070-541-807

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector in sleek black. Designed for superior performance, this connector features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in challenging environments. With two rows and a total of 70 positions, it offers ample connectivity options for your circuitry. The copper alloy contact material guarantees efficient and stable communication, while the .1-inch pitch and .2-inch row spacing allow for precise integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a variety of applications in the industrial, automotive, and telecommunications sectors. Trust in its straight mount orientation for easy installation and a secure connection every time. Elevate your PCB design with this essential component.