895-070-542-101

Heilind Number:EDA895-070-542-101
Manufacturer:EDAC
Manufacturer Number:895-070-542-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-070-542-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-070-542-101

Detailed Description

Enhance your connectivity with this high-performing Board To Board PCB Connector. Designed for seamless integration, its black UL 94V-0 Polyphenylene Sulfide housing ensures both durability and safety. With a single row featuring 70 copper alloy contact positions, it guarantees efficient transmission. The compact .1-inch pitch and .2-inch row spacing provide precise alignment on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it offers reliable performance in various environments. Its straight mount orientation facilitates easy installation, making it a must-have for any PCB assembly project. Elevate your connectivity solutions with this top-of-the-line connector.