895-070-542-212

Heilind Number:EDA895-070-542-212
Manufacturer:EDAC
Manufacturer Number:895-070-542-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-070-542-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-070-542-212

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of copper alloy contacts, offering a total of 70 positions, it facilitates efficient and reliable data transmission. The .1-inch pitch and .2-inch row spacing allow for precise board-to-board connections. Operating flawlessly even in extreme temperatures ranging from -40 to 105 °C, it's perfect for various applications. Upgrade your connectivity solutions with this essential component.