895-070-542-404

Heilind Number:EDA895-070-542-404
Manufacturer:EDAC
Manufacturer Number:895-070-542-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-070-542-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-070-542-404

Detailed Description

Enhance your electronic connections with this cutting-edge Board To Board PCB Connector. Designed for seamless integration on circuit boards, its black UL 94V-0 Polyphenylene Sulfide housing guarantees durability and safety. With a single row layout and a pitch of .1 inch, it offers precision in positioning, while accommodating up to 70 positions for versatile connectivity. The contact material, made of Copper Alloy, ensures optimal conductivity, even in demanding environments. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for various applications in the realm of electronics. Its straight mount orientation and .2-inch row spacing further enhance its flexibility in installation. Trust in this connector to deliver high performance and stability, solidifying its place as a crucial component in your electronic setups.