895-070-542-412

Heilind Number:EDA895-070-542-412
Manufacturer:EDAC
Manufacturer Number:895-070-542-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-070-542-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-070-542-412

Detailed Description

Easily connect and secure your circuit boards with this 70-position straight board-to-board PCB connector. Designed for efficiency and reliability, each connector features UL 94V-0 Polyphenylene Sulfide housing and high-quality copper alloy contacts, ensuring durable performance in a wide operating temperature range from -40 to 105 °C. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is guaranteed for seamless board-to-board connections. Perfect for various electronics applications, this black connector is a essential component for your PCB assembly needs.