895-070-542-512

Heilind Number:EDA895-070-542-512
Manufacturer:EDAC
Manufacturer Number:895-070-542-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-070-542-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-070-542-512

Detailed Description

Enhance your PCB connectivity with this high-performance 70-position board-to-board connector. Designed for optimal signal transmission, it features copper alloy contacts and a black UL 94V-0 Polyphenylene Sulfide housing. With a pitch of .1 inches and two rows for seamless integration, this connector ensures precise, reliable connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it offers durability and stability in various environments. Perfect for demanding applications, it guarantees exceptional performance and longevity. Upgrade your PCB setup with this essential connector for seamless data transfer.