895-070-542-804

Heilind Number:EDA895-070-542-804
Manufacturer:EDAC
Manufacturer Number:895-070-542-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-070-542-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-070-542-804

Detailed Description

Enhance connectivity within your devices with this high-performance Board To Board PCB Connector. Featuring 70 contact positions spread across two rows, it ensures seamless data transfer. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees reliability in various environments. Crafted with Copper Alloy contacts for optimal conductivity, it offers a current rating of 3 A. With a pitch of .1 in and row spacing of .2 in, it facilitates easy integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its straight mount orientation allows for convenient installation, making it a valuable component in your connectivity solutions.