895-070-544-608

Heilind Number:EDA895-070-544-608
Manufacturer:EDAC
Manufacturer Number:895-070-544-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-070-544-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-070-544-608

Detailed Description

Enhance your electronic connections with our sleek Black Board To Board PCB Connector. With a high amperage of 3 A and durable UL 94V-0 Polyphenylene Sulfide housing material, this connector ensures reliable performance. Featuring a single row design with 70 positions, it offers seamless connectivity for your devices. Crafted with copper alloy contacts and a pitch of .1 inches, it guarantees efficient signal transmission. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Elevate your PCB connections with this essential component.