895-070-544-807

Heilind Number:EDA895-070-544-807
Manufacturer:EDAC
Manufacturer Number:895-070-544-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-070-544-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-070-544-807

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Featuring a durable UL 94V-0 Polyphenylene Sulfide housing, it guarantees long-lasting reliability even in demanding environments. With two rows of 70 copper alloy contacts, each with a pitch of .1 inches and row spacing of .2 inches, it ensures seamless data transmission. Designed for straight mount orientation, it offers easy installation on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications in the electronics industry. Elevate your connectivity solutions with this essential component.