895-070-555-207

Heilind Number:EDA895-070-555-207
Manufacturer:EDAC
Manufacturer Number:895-070-555-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-070-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-070-555-207

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board PCB Connector. Designed for optimal performance, this connector features two rows with a total of 70 positions, providing ample space for seamless interconnection. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, ensures reliability even in challenging environments. With a pitch of .1 inch and row spacing of .2 inch, precise and efficient mating is guaranteed. Crafted with copper alloy contact material, it offers superior conductivity and longevity. Its straight mount orientation allows for easy installation on your board. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Elevate your PCB assembly with this essential connector.