895-070-555-212

Heilind Number:EDA895-070-555-212
Manufacturer:EDAC
Manufacturer Number:895-070-555-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-070-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-070-555-212

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector, perfect for seamless integration on your electronic devices. Featuring a sleek black design and crafted with UL 94V-0 Polyphenylene Sulfide housing material, it ensures both durability and safety in operation. With two rows of copper alloy contacts, offering a total of 70 positions at a .1-inch pitch, this connector facilitates efficient data transmission. The straight mount orientation and compact .2-inch row spacing make it ideal for space-constrained PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees reliable performance even in challenging environments. Upgrade your connectivity solutions with this essential component.