895-070-555-804

Heilind Number:EDA895-070-555-804
Manufacturer:EDAC
Manufacturer Number:895-070-555-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-070-555-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-070-555-804

Detailed Description

Enhance connectivity within your electronic devices with this high-performance, two-row PCB connector. Designed for seamless integration on circuit boards, it features 70 positions for efficient signal transmission. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures reliability in any operating environment, withstanding temperatures ranging from -40 to 105 °C. Each contact is precision-engineered from Copper Alloy, guaranteeing optimal conductivity. With a pitch of .1 in and row spacing of .2 in, this connector offers precise alignment and secure attachment. Its straight mount orientation simplifies installation, making it ideal for a wide range of applications. Trust in this connector for robust and dependable board-to-board connectivity.