895-070-555-808

Heilind Number:EDA895-070-555-808
Manufacturer:EDAC
Manufacturer Number:895-070-555-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-070-555-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-070-555-808

Detailed Description

Enhance your electronic connections with this high-quality, black Board To Board PCB Connector. Featuring a durable UL 94V-0 Polyphenylene Sulfide housing, it ensures reliability in a variety of applications. With two rows of 70 positions each, it offers ample connectivity options for your PCBs. The copper alloy contact material guarantees efficient power transmission, while the .1-inch pitch and .2-inch row spacing make for easy integration. Designed for straight mounting orientation, it simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your projects.