895-070-556-512

Heilind Number:EDA895-070-556-512
Manufacturer:EDAC
Manufacturer Number:895-070-556-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-070-556-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-070-556-512

Detailed Description

Enhance your PCB connections with our premium Board to Board Card Edge Connector. Designed for seamless integration, this high-performance connector features 70 positions across 2 rows, ensuring optimal connectivity for your devices. The sleek black housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety in any environment. With a contact material of Copper Alloy and a pitch of .1 inch, you can rely on efficient data transmission. The straight mount orientation and a row spacing of .2 inches offer easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.