895-070-558-101

Heilind Number:EDA895-070-558-101
Manufacturer:EDAC
Manufacturer Number:895-070-558-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-070-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-070-558-101

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board Card Edge Connector. Designed for seamless integration, it features 70 positions in a single row with a pitch of .1 inches, ensuring precise and efficient connections. The housing is constructed from UL 94V-0 Polyphenylene Sulfide for durability and safety. Contact material made from Copper Alloy guarantees reliable conductivity. With a right angle mount orientation, it optimizes space utilization on your PCB. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for various applications in the electronics industry. Trust in its performance for seamless data transfer and power distribution within your systems.