895-070-558-102

Heilind Number:EDA895-070-558-102
Manufacturer:EDAC
Manufacturer Number:895-070-558-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-070-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-070-558-102

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 70 positions in a single row, allowing for efficient data transfer. Its durable UL 94V-0 Polyphenylene Sulfide housing ensures reliability, even in harsh environments. The copper alloy contact material guarantees superior conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. With a right-angle mount orientation, it offers flexibility in installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your connectivity with this essential component.