895-070-558-112

Heilind Number:EDA895-070-558-112
Manufacturer:EDAC
Manufacturer Number:895-070-558-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-070-558-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-070-558-112

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable operation even in challenging environments. With 70 positions and a compact .1-inch pitch, it offers ample connectivity options without sacrificing space. The copper alloy contact material guarantees efficient power transfer, while the right-angle mount orientation allows for versatile installation. Operating reliably in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your electronic projects. Upgrade your setup today and experience seamless connectivity like never before.