895-070-558-207

Heilind Number:EDA895-070-558-207
Manufacturer:EDAC
Manufacturer Number:895-070-558-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-070-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-070-558-207

Detailed Description

Upgrade your PCB connections with our high-performance Board To Board PCB Connector. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures maximum durability and safety in any application. With two rows of 70 copper alloy contacts, it guarantees reliable and efficient signal transmission. The .1-inch pitch and .2-inch row spacing allow for easy and precise installation on your PCB. Designed for convenience, it offers a right-angle mount orientation, perfect for space-saving layouts. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Elevate your electronic projects with this essential component.