895-070-558-208

Heilind Number:EDA895-070-558-208
Manufacturer:EDAC
Manufacturer Number:895-070-558-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-070-558-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-070-558-208

Detailed Description

Elevate your PCB connectivity with this high-performance black Board-to-Board Card Edge Connector. Designed for seamless integration, it features two rows of 70 positions each, ensuring reliable and efficient data transfer. Crafted with UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees durability and conductivity. The right-angle mount orientation offers versatility in installation, while a pitch of .1 inches and row spacing of .2 inches optimize space efficiency. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding industrial applications where performance is paramount. Upgrade your setup with this essential component for seamless and robust PCB connections.