895-070-558-403

Heilind Number:EDA895-070-558-403
Manufacturer:EDAC
Manufacturer Number:895-070-558-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-070-558-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-070-558-403

Detailed Description

Connect with precision using this black Board To Board PCB Connector, engineered for seamless integration in electronic assemblies. With a compact design featuring a single row of 70 positions, it ensures efficient connectivity in tight spaces. The right-angle mount orientation offers versatility in assembly, while the UL 94V-0 Polyphenylene Sulfide housing guarantees durability and safety. Each contact is crafted from high-quality copper alloy, providing reliable conductivity for your devices. With a pitch of .1 inches and row spacing of .2 inches, this connector allows for precise alignment on PCBs. Operating smoothly in a wide temperature range from -40 to 105 °C, it's suitable for various environments and applications. Trust in this essential component to deliver optimal performance in your electronic projects.