895-070-558-412

Heilind Number:EDA895-070-558-412
Manufacturer:EDAC
Manufacturer Number:895-070-558-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-070-558-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-070-558-412

Detailed Description

Effortlessly connect PCBs with our 70-position Card Edge Connector, designed for seamless board-to-board communication. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and reliable Copper Alloy contacts, it ensures long-lasting performance. The right-angle mount orientation offers flexibility in installation, while a pitch of .1 inches and row spacing of .2 inches allow for easy integration. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Ideal for use in industrial and electronic applications, it guarantees secure and efficient connectivity.