895-070-558-508

Heilind Number:EDA895-070-558-508
Manufacturer:EDAC
Manufacturer Number:895-070-558-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-070-558-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-070-558-508

Detailed Description

Improve the connectivity of your PCB with this high-quality Board to Board Card Edge Connector. Designed for optimal performance, it features 70 positions with a pitch of .1 inches, allowing for seamless integration between two boards. The connector boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability in various environments. Its copper alloy contact material guarantees efficient signal transmission, while the right-angle mount orientation offers flexibility in installation. With an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your setup with this essential component for enhanced connectivity and performance.